C7FFS-15xxM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7FFS-15xxM
CW Part Number Breakdown 7

C7FFS-1510M

DigiKey Part Number
C7FFS-1510M-ND
Manufacturer
Manufacturer Product Number
C7FFS-1510M
Description
DSUB CABLE - CFP15S/AE15M/CFP15S
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB15
Number of Positions
15
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
Patch
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1354,33000 Kč354,33 Kč
10272,60000 Kč2 726,00 Kč
25246,55960 Kč6 163,99 Kč
50228,95760 Kč11 447,88 Kč
100212,99100 Kč21 299,10 Kč
250194,16408 Kč48 541,02 Kč
500181,48366 Kč90 741,83 Kč
1 000170,01394 Kč170 013,94 Kč
Manufacturers Standard Package
Unit Price without VAT:354,33000 Kč
Unit Price with VAT:428,73930 Kč
Alternate Color
DSUB CABLE - CFP15S/AE15G/CFP15S
In-Stock: 0
Unit Price: 346,84000 Kč
Alternate Length
DSUB CABLE - CFP15S/AE15M/CFP15S
In-Stock: 0
Unit Price: 348,08000 Kč