
5604603 | |
|---|---|
DigiKey Part Number | 277-3019-ND |
Manufacturer | |
Manufacturer Product Number | 5604603 |
Description | CONN D-SUB HD PLG 15POS TERM BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5604603 Models |
Category | Mounting Type |
Mfr | Shell Size, Connector Layout 1 (DE, E) High Density |
Series | Contact Type Signal |
Packaging Bulk | Flange Feature Cable Side, Male Jackscrew (4-40) |
Part Status Active | Termination Terminal Block |
Connector Style | Current Rating (Amps) 1A |
Connector Type Plug, Female Sockets | Features Shielded |
Number of Positions | Dielectric Material Acrylonitrile Butadiene Styrene (ABS), Metal Plated |
Number of Rows 3 | Operating Temperature -20°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 501,99000 Kč | 1 501,99 Kč |
| Unit Price without VAT: | 1 501,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 817,40790 Kč |









