Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMR1F-04M TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1F-04MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1F-04MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1F-04MTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1F-04M TR13 PBFREE |
Description | DIODE STANDARD 400V 1A SMA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR1F-04M BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMR1F-04MBKPBFREE-ND | 2,41066 Kč | Parametric Equivalent |
| ES1G | onsemi | 51 284 | ES1GFSCT-ND | 10,84000 Kč | Similar |
| ES1G-13-F | Diodes Incorporated | 15 419 | ES1G-FDICT-ND | 13,56000 Kč | Similar |
| ES1GHR3G | Taiwan Semiconductor Corporation | 0 | ES1GHR3G-ND | 0,00000 Kč | Similar |
| RS1G-E3/5AT | Vishay General Semiconductor - Diodes Division | 15 525 | RS1G-E3/5ATGICT-ND | 9,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 7,98800 Kč | 79,88 Kč |
| 100 | 5,09500 Kč | 509,50 Kč |
| 500 | 3,84284 Kč | 1 921,42 Kč |
| 1 000 | 3,43845 Kč | 3 438,45 Kč |
| 2 000 | 3,09777 Kč | 6 195,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,72857 Kč | 13 642,85 Kč |
| 10 000 | 2,50022 Kč | 25 002,20 Kč |
| 15 000 | 2,38385 Kč | 35 757,75 Kč |
| 25 000 | 2,25310 Kč | 56 327,50 Kč |
| 35 000 | 2,17568 Kč | 76 148,80 Kč |
| 50 000 | 2,10044 Kč | 105 022,00 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |







