Diode 400 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount SMB
DO-214AA

RS1GB-13-F

DigiKey Part Number
RS1GB-FDITR-ND - Tape & Reel (TR)
RS1GB-FDICT-ND - Cut Tape (CT)
RS1GB-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1GB-13-F
Description
DIODE STANDARD 400V 1A SMB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
RS1GB-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76 774
Factory Stock: 18 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,22300 Kč72,23 Kč
1004,58600 Kč458,60 Kč
5003,44452 Kč1 722,26 Kč
1 0003,07600 Kč3 076,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,60725 Kč7 821,75 Kč
6 0002,37085 Kč14 225,10 Kč
9 0002,25038 Kč20 253,42 Kč
15 0002,11496 Kč31 724,40 Kč
21 0002,03476 Kč42 729,96 Kč
30 0001,95679 Kč58 703,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč