
ES1G | |
|---|---|
DigiKey Part Number | ES1GFSTR-ND - Tape & Reel (TR) ES1GFSCT-ND - Cut Tape (CT) ES1GFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1G Models |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 100 | 4,29620 Kč | 429,62 Kč |
| 500 | 3,22068 Kč | 1 610,34 Kč |
| 1 000 | 2,87316 Kč | 2 873,16 Kč |
| 2 000 | 2,58013 Kč | 5 160,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,98479 Kč | 14 885,93 Kč |
| 15 000 | 1,82039 Kč | 27 305,85 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |










