


ES1G-13-F | |
|---|---|
DigiKey Part Number | ES1G-FDITR-ND - Tape & Reel (TR) ES1G-FDICT-ND - Cut Tape (CT) ES1G-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1G-13-F |
Description | DIODE STANDARD 400V 1A SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | ES1G-13-F Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1G-E3/5AT | Vishay General Semiconductor - Diodes Division | 15 525 | RS1G-E3/5ATGICT-ND | 9,45000 Kč | Similar |
| S1G-E3/5AT | Vishay General Semiconductor - Diodes Division | 1 112 | S1G-E3/5ATGICT-ND | 6,93000 Kč | Similar |
| S1G-E3/61T | Vishay General Semiconductor - Diodes Division | 767 405 | S1G-E3/61TGICT-ND | 6,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 100 | 5,37970 Kč | 537,97 Kč |
| 500 | 4,06312 Kč | 2 031,56 Kč |
| 1 000 | 3,63853 Kč | 3 638,53 Kč |
| 2 000 | 3,28084 Kč | 6 561,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,89323 Kč | 14 466,15 Kč |
| 10 000 | 2,65352 Kč | 26 535,20 Kč |
| 15 000 | 2,53136 Kč | 37 970,40 Kč |
| 25 000 | 2,39412 Kč | 59 853,00 Kč |
| 35 000 | 2,31284 Kč | 80 949,40 Kč |
| 50 000 | 2,23387 Kč | 111 693,50 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |







