
GBJ2504-F | |
|---|---|
DigiKey Part Number | GBJ2504-FDI-ND |
Manufacturer | |
Manufacturer Product Number | GBJ2504-F |
Description | BRIDGE RECT 1PHASE 400V 25A GBJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBJ |
Datasheet | Datasheet |
EDA/CAD Models | GBJ2504-F Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 12.5 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tube | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBJ |
Technology Standard | Supplier Device Package GBJ |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,86000 Kč | 64,86 Kč |
| 15 | 39,12467 Kč | 586,87 Kč |
| 105 | 28,74486 Kč | 3 018,21 Kč |
| 510 | 23,31767 Kč | 11 892,01 Kč |
| 1 005 | 21,56957 Kč | 21 677,42 Kč |
| 2 010 | 20,06486 Kč | 40 330,37 Kč |
| 5 010 | 18,44271 Kč | 92 397,98 Kč |
| 10 005 | 18,06607 Kč | 180 751,03 Kč |
| Unit Price without VAT: | 64,86000 Kč |
|---|---|
| Unit Price with VAT: | 78,48060 Kč |








