


Q4015LTTP | |
|---|---|
DigiKey Part Number | F7236-ND |
Manufacturer | |
Manufacturer Product Number | Q4015LTTP |
Description | TRIAC INT TRIG 400V 15A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Internally Triggered 400 V 15 A Through Hole TO-220AB-L |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 70 mA |
Manufacturer Littelfuse Inc. | Configuration Single |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Triac Type Internally Triggered | Package / Case TO-220-3 Isolated Tab |
Voltage - Off State 400 V | Supplier Device Package TO-220AB-L |
Current - On State (It (RMS)) (Max) 15 A | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 167A, 200A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,92000 Kč | 85,92 Kč |
| 10 | 56,83100 Kč | 568,31 Kč |
| 100 | 40,27820 Kč | 4 027,82 Kč |
| 500 | 33,93190 Kč | 16 965,95 Kč |
| Unit Price without VAT: | 85,92000 Kč |
|---|---|
| Unit Price with VAT: | 103,96320 Kč |




