
RS1G-E3/61T | |
|---|---|
DigiKey Part Number | RS1G-E3/61TGITR-ND - Tape & Reel (TR) RS1G-E3/61TGICT-ND - Cut Tape (CT) RS1G-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1G-E3/61T |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS1G-E3/61T Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS2GA-13-F | Diodes Incorporated | 6 661 | RS2GA-FDICT-ND | 18,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 5,81900 Kč | 58,19 Kč |
| 100 | 3,67060 Kč | 367,06 Kč |
| 500 | 2,73750 Kč | 1 368,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,21752 Kč | 3 991,54 Kč |
| 3 600 | 1,99773 Kč | 7 191,83 Kč |
| 5 400 | 1,88561 Kč | 10 182,29 Kč |
| 9 000 | 1,75956 Kč | 15 836,04 Kč |
| 12 600 | 1,68486 Kč | 21 229,24 Kč |
| 18 000 | 1,61223 Kč | 29 020,14 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |


