Diode 400 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount SMA
DO-214AC

ES1G-13-F

DigiKey Part Number
ES1G-FDITR-ND - Tape & Reel (TR)
ES1G-FDICT-ND - Cut Tape (CT)
ES1G-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1G-13-F
Description
DIODE STANDARD 400V 1A SMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
ES1G-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
25 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS1G-E3/5ATVishay General Semiconductor - Diodes Division15 525RS1G-E3/5ATGICT-ND9,45000 KčSimilar
S1G-E3/5ATVishay General Semiconductor - Diodes Division1 112S1G-E3/5ATGICT-ND6,93000 KčSimilar
S1G-E3/61TVishay General Semiconductor - Diodes Division767 405S1G-E3/61TGICT-ND6,93000 KčSimilar
In-Stock: 31 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,42000 Kč84,20 Kč
1005,37970 Kč537,97 Kč
5004,06312 Kč2 031,56 Kč
1 0003,63853 Kč3 638,53 Kč
2 0003,28084 Kč6 561,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,89323 Kč14 466,15 Kč
10 0002,65352 Kč26 535,20 Kč
15 0002,53136 Kč37 970,40 Kč
25 0002,39412 Kč59 853,00 Kč
35 0002,31284 Kč80 949,40 Kč
50 0002,23387 Kč111 693,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč