
RS1GHE3_A/I | |
|---|---|
DigiKey Part Number | RS1GHE3_A/IGITR-ND - Tape & Reel (TR) RS1GHE3_A/IGICT-ND - Cut Tape (CT) RS1GHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1GHE3_A/I |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Mfr | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 150 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1G-E3/5AT | Vishay General Semiconductor - Diodes Division | 15 525 | RS1G-E3/5ATGICT-ND | 9,38000 Kč | Parametric Equivalent |
| RS1G-E3/61T | Vishay General Semiconductor - Diodes Division | 10 175 | RS1G-E3/61TGICT-ND | 9,38000 Kč | Parametric Equivalent |
| RS1GHE3_A/H | Vishay General Semiconductor - Diodes Division | 5 641 | RS1GHE3_A/HGICT-ND | 12,30000 Kč | Parametric Equivalent |
| ES1G-13-F | Diodes Incorporated | 15 419 | ES1G-FDICT-ND | 13,56000 Kč | Similar |
| GF1G | onsemi | 35 796 | GF1GFSCT-ND | 12,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 7,55000 Kč | 75,50 Kč |
| 100 | 4,80300 Kč | 480,30 Kč |
| 500 | 3,61510 Kč | 1 807,55 Kč |
| 1 000 | 3,23135 Kč | 3 231,35 Kč |
| 2 000 | 2,90809 Kč | 5 816,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,42636 Kč | 18 197,70 Kč |
| 15 000 | 2,23050 Kč | 33 457,50 Kč |
| 22 500 | 2,13072 Kč | 47 941,20 Kč |
| 37 500 | 2,01859 Kč | 75 697,12 Kč |
| 52 500 | 1,95220 Kč | 102 490,50 Kč |
| 75 000 | 1,88770 Kč | 141 577,50 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |

