Diode 400 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF1G

DigiKey Part Number
GF1GFSTR-ND - Tape & Reel (TR)
GF1GFSCT-ND - Cut Tape (CT)
GF1GFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GF1G
Description
DIODE STANDARD 400V 1A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
GF1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S1G-13-FDiodes Incorporated129 848S1G-FDICT-ND0,21000 KčSimilar
In-Stock: 35 796
Factory Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,72000 Kč12,72 Kč
107,90400 Kč79,04 Kč
1005,03870 Kč503,87 Kč
5003,79862 Kč1 899,31 Kč
1 0003,39799 Kč3 397,99 Kč
2 0003,06076 Kč6 121,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,36868 Kč17 765,10 Kč
15 0002,17950 Kč32 692,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,72000 Kč
Unit Price with VAT:15,39120 Kč