Diode 400 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1GHE3_A/H

DigiKey Part Number
RS1GHE3_A/HGITR-ND - Tape & Reel (TR)
RS1GHE3_A/HGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS1GHE3_A/H
Description
DIODE STANDARD 400V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Mfr
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
150 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS1G-E3/5ATVishay General Semiconductor - Diodes Division15 525RS1G-E3/5ATGICT-ND9,38000 KčParametric Equivalent
GR1GGood-Ark Semiconductor22 5004786-GR1GCT-ND4,17000 KčParametric Equivalent
RS1G-HFComchip Technology4 200641-RS1G-HFCT-ND7,51000 KčParametric Equivalent
In-Stock: 5 641
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,30000 Kč12,30 Kč
107,55000 Kč75,50 Kč
1004,80300 Kč480,30 Kč
5003,61510 Kč1 807,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8002,95372 Kč5 316,70 Kč
3 6002,67420 Kč9 627,12 Kč
5 4002,53170 Kč13 671,18 Kč
9 0002,37150 Kč21 343,50 Kč
12 6002,27663 Kč28 685,54 Kč
18 0002,18438 Kč39 318,84 Kč
Manufacturers Standard Package
Unit Price without VAT:12,30000 Kč
Unit Price with VAT:14,88300 Kč