
RS1G-HF | |
|---|---|
DigiKey Part Number | 641-RS1G-HFTR-ND - Tape & Reel (TR) 641-RS1G-HFCT-ND - Cut Tape (CT) 641-RS1G-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1G-HF |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR1G | Diotec Semiconductor | 3 282 | 4878-FR1GCT-ND | 2,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 4,60900 Kč | 46,09 Kč |
| 100 | 2,88640 Kč | 288,64 Kč |
| 500 | 2,13728 Kč | 1 068,64 Kč |
| 1 000 | 1,89472 Kč | 1 894,72 Kč |
| 2 000 | 1,68992 Kč | 3 379,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,46781 Kč | 7 339,05 Kč |
| 10 000 | 1,33031 Kč | 13 303,10 Kč |
| 15 000 | 1,26021 Kč | 18 903,15 Kč |
| 25 000 | 1,18142 Kč | 29 535,50 Kč |
| 35 000 | 1,13475 Kč | 39 716,25 Kč |
| 50 000 | 1,08937 Kč | 54 468,50 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |

