
GR1G | |
|---|---|
DigiKey Part Number | 4786-GR1GTR-ND - Tape & Reel (TR) 4786-GR1GCT-ND - Cut Tape (CT) 4786-GR1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR1G |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Capacitance @ Vr, F 7.6pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,54400 Kč | 25,44 Kč |
| 100 | 1,57040 Kč | 157,04 Kč |
| 500 | 1,14246 Kč | 571,23 Kč |
| 1 000 | 1,00398 Kč | 1 003,98 Kč |
| 2 000 | 0,88678 Kč | 1 773,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,71165 Kč | 5 337,38 Kč |
| 15 000 | 0,64026 Kč | 9 603,90 Kč |
| 22 500 | 0,60385 Kč | 13 586,62 Kč |
| 37 500 | 0,56291 Kč | 21 109,12 Kč |
| 52 500 | 0,53865 Kč | 28 279,12 Kč |
| 75 000 | 0,51506 Kč | 38 629,50 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |

