Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMR1F-04M BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1F-04MBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMR1F-04M BK PBFREE |
Description | DIODE STANDARD 400V 1A SMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Bulk | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR1F-04M TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CMR1F-04MTR13PBFREECT-ND | 12,93000 Kč | Parametric Equivalent |
| ACGRA4004-HF | Comchip Technology | 5 077 | 641-1880-1-ND | 6,05000 Kč | Similar |
| ES1G | onsemi | 51 284 | ES1GFSCT-ND | 10,84000 Kč | Similar |
| ES1G-13-F | Diodes Incorporated | 15 419 | ES1G-FDICT-ND | 13,56000 Kč | Similar |
| RS1G-E3/5AT | Vishay General Semiconductor - Diodes Division | 15 525 | RS1G-E3/5ATGICT-ND | 9,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 200 | 2,41066 Kč | 17 356,75 Kč |
| Unit Price without VAT: | 2,41066 Kč |
|---|---|
| Unit Price with VAT: | 2,91690 Kč |








