Similar
Similar
Similar
Similar
Similar

RS1G-M3/5AT | |
|---|---|
DigiKey Part Number | RS1G-M3/5AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS1G-M3/5AT |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFRA104-G | Comchip Technology | 0 | 641-1156-2-ND | 1,76938 Kč | Direct |
| RS1G-13-F | Diodes Incorporated | 41 125 | RS1G-FDICT-ND | 8,76000 Kč | Upgrade |
| 1SR156-400TE25 | Rohm Semiconductor | 5 922 | 846-1SR156-400TE25CT-ND | 10,22000 Kč | Similar |
| CGRA4004-G | Comchip Technology | 125 312 | 641-1017-1-ND | 6,88000 Kč | Similar |
| ES1G | onsemi | 51 284 | ES1GFSCT-ND | 10,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 500 | 1,78977 Kč | 40 269,83 Kč |
| Unit Price without VAT: | 1,78977 Kč |
|---|---|
| Unit Price with VAT: | 2,16562 Kč |









