Similar
Similar
Similar
Similar

RF101L4STE25 | |
|---|---|
DigiKey Part Number | RF101L4STE25TR-ND - Tape & Reel (TR) RF101L4STE25CT-ND - Cut Tape (CT) RF101L4STE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF101L4STE25 |
Description | DIODE STANDARD 400V 1A PMDS |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package PMDS |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF101LAM4STR | Rohm Semiconductor | 8 932 | RF101LAM4SCT-ND | 10,22000 Kč | Similar |
| ES1G-13-F | Diodes Incorporated | 15 419 | ES1G-FDICT-ND | 13,56000 Kč | Direct |
| MRA4004T3G | onsemi | 226 582 | MRA4004T3GOSCT-ND | 7,30000 Kč | Similar |
| RS1G-13-F | Diodes Incorporated | 41 125 | RS1G-FDICT-ND | 8,76000 Kč | Similar |
| S1G-13-F | Diodes Incorporated | 129 848 | S1G-FDICT-ND | 5,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,39811 Kč | 3 597,16 Kč |
| 3 000 | 2,16105 Kč | 6 483,15 Kč |
| 4 500 | 2,04018 Kč | 9 180,81 Kč |
| 7 500 | 1,90430 Kč | 14 282,25 Kč |
| 10 500 | 1,82378 Kč | 19 149,69 Kč |
| 15 000 | 1,74549 Kč | 26 182,35 Kč |
| 37 500 | 1,57366 Kč | 59 012,25 Kč |
| 75 000 | 1,46750 Kč | 110 062,50 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |






