Diode 400 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount SMA
DO-214AC

RS1G-13-F

DigiKey Part Number
RS1G-FDITR-ND - Tape & Reel (TR)
RS1G-FDICT-ND - Cut Tape (CT)
RS1G-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1G-13-F
Description
DIODE STANDARD 400V 1A SMA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
RS1G-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
150 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS1G-E3/5ATVishay General Semiconductor - Diodes Division15 525RS1G-E3/5ATGICT-ND9,38000 KčSimilar
S1G-E3/61TVishay General Semiconductor - Diodes Division763 705S1G-E3/61TGICT-ND6,88000 KčSimilar
In-Stock: 41 125
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
105,31800 Kč53,18 Kč
1003,33900 Kč333,90 Kč
5002,48306 Kč1 241,53 Kč
1 0002,20630 Kč2 206,30 Kč
2 0001,97272 Kč3 945,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,71954 Kč8 597,70 Kč
10 0001,56283 Kč15 628,30 Kč
15 0001,48294 Kč22 244,10 Kč
25 0001,39315 Kč34 828,75 Kč
35 0001,33997 Kč46 898,95 Kč
50 0001,28828 Kč64 414,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,76000 Kč
Unit Price with VAT:10,59960 Kč