Diode 400 V 1A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SR156-400TE25

DigiKey Part Number
846-1SR156-400TE25TR-ND - Tape & Reel (TR)
846-1SR156-400TE25CT-ND - Cut Tape (CT)
846-1SR156-400TE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SR156-400TE25
Description
DIODE STANDARD 400V 1A PMDS
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount PMDS
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
400 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Part Status
Not For New Designs
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
PMDS
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 800 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RRU1LAM4STRRohm Semiconductor3 428RRU1LAM4SCT-ND15,64000 KčSimilar
CFRA104-GComchip Technology0641-1156-2-ND1,76938 KčDirect
ES1Gonsemi51 284ES1GFSCT-ND10,84000 KčDirect
CMR1-04M BK PBFREECentral Semiconductor Corp01514-CMR1-04MBKPBFREE-ND5,49210 KčSimilar
CMR1-04M TR13 PBFREECentral Semiconductor Corp10 5561514-CMR1-04MTR13PBFREECT-ND23,57000 KčSimilar
In-Stock: 5 922
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,22000 Kč10,22 Kč
106,27800 Kč62,78 Kč
1003,96880 Kč396,88 Kč
5002,96858 Kč1 484,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,47958 Kč3 719,37 Kč
3 0002,23286 Kč6 698,58 Kč
4 5002,10701 Kč9 481,55 Kč
7 5001,96553 Kč14 741,48 Kč
10 5001,88170 Kč19 757,85 Kč
15 0001,80019 Kč27 002,85 Kč
Manufacturers Standard Package
Unit Price without VAT:10,22000 Kč
Unit Price with VAT:12,36620 Kč