
CMR1-04M TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1-04MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1-04MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1-04MTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1-04M TR13 PBFREE |
Description | DIODE STANDARD 400V 1A SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1GB-13-F | Diodes Incorporated | 662 510 | 31-S1GB-13-FCT-ND | 6,67000 Kč | Direct |
| MURA240T3G | onsemi | 11 075 | MURA240T3GOSCT-ND | 15,43000 Kč | Similar |
| RS1G-E3/5AT | Vishay General Semiconductor - Diodes Division | 15 525 | RS1G-E3/5ATGICT-ND | 9,38000 Kč | Similar |
| RS2GA-13-F | Diodes Incorporated | 6 661 | RS2GA-FDICT-ND | 18,35000 Kč | Similar |
| S1G-E3/61T | Vishay General Semiconductor - Diodes Division | 763 705 | S1G-E3/61TGICT-ND | 6,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 14,72400 Kč | 147,24 Kč |
| 100 | 9,63110 Kč | 963,11 Kč |
| 500 | 7,43708 Kč | 3 718,54 Kč |
| 1 000 | 6,73007 Kč | 6 730,07 Kč |
| 2 000 | 6,13496 Kč | 12 269,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,49075 Kč | 27 453,75 Kč |
| 10 000 | 5,09262 Kč | 50 926,20 Kč |
| 15 000 | 4,88985 Kč | 73 347,75 Kč |
| 25 000 | 4,66211 Kč | 116 552,75 Kč |
| 35 000 | 4,52726 Kč | 158 454,10 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |



