


S1GB-13-F | |
|---|---|
DigiKey Part Number | 31-S1GB-13-FTR-ND - Tape & Reel (TR) 31-S1GB-13-FCT-ND - Cut Tape (CT) 31-S1GB-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1GB-13-F |
Description | DIODE STANDARD 400V 1A SMB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S1GB-13-F Models |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 100 | 2,60380 Kč | 260,38 Kč |
| 500 | 1,92090 Kč | 960,45 Kč |
| 1 000 | 1,69979 Kč | 1 699,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,31300 Kč | 3 939,00 Kč |
| 6 000 | 1,18131 Kč | 7 087,86 Kč |
| 9 000 | 1,11415 Kč | 10 027,35 Kč |
| 15 000 | 1,03865 Kč | 15 579,75 Kč |
| 21 000 | 0,99390 Kč | 20 871,90 Kč |
| 30 000 | 0,95039 Kč | 28 511,70 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |











