
DF04S-T | |
|---|---|
DigiKey Part Number | DF04S-TDITR-ND - Tape & Reel (TR) DF04S-TDICT-ND - Cut Tape (CT) DF04S-TDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF04S-T |
Description | BRIDGE RECT 1PHASE 400V 1A DF-S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount DF-S |
Datasheet | Datasheet |
EDA/CAD Models | DF04S-T Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DF-S |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B250S-SLIM | Diotec Semiconductor | 373 | 4878-B250S-SLIMCT-ND | 9,66000 Kč | Similar |
| DF01S | onsemi | 49 214 | DF01SCT-ND | 23,31000 Kč | Similar |
| DF02S | onsemi | 35 508 | DF02SCT-ND | 22,26000 Kč | Similar |
| DF04S | onsemi | 42 380 | DF04SCT-ND | 23,52000 Kč | Similar |
| DF06S | onsemi | 19 100 | DF06SCT-ND | 22,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 100 | 6,89780 Kč | 689,78 Kč |
| 500 | 5,25790 Kč | 2 628,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,45899 Kč | 6 688,48 Kč |
| 3 000 | 4,05632 Kč | 12 168,96 Kč |
| 4 500 | 3,85108 Kč | 17 329,86 Kč |
| 7 500 | 3,62036 Kč | 27 152,70 Kč |
| 10 500 | 3,48371 Kč | 36 578,96 Kč |
| 15 000 | 3,35087 Kč | 50 263,05 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |








