Bridge Rectifier Single Phase Standard 400 V Surface Mount 4-SDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF04S

DigiKey Part Number
DF04STR-ND - Tape & Reel (TR)
DF04SCT-ND - Cut Tape (CT)
DF04SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF04S
Description
BRIDGE RECT 1P 400V 1.5A 4-SDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Surface Mount 4-SDIP
Datasheet
 Datasheet
EDA/CAD Models
DF04S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
4-SDIP
Voltage - Peak Reverse (Max)
400 V
Base Product Number
Current - Average Rectified (Io)
1.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42 380
Factory Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1014,65700 Kč146,57 Kč
1009,58350 Kč958,35 Kč
5007,39676 Kč3 698,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,86376 Kč8 795,64 Kč
3 0005,36737 Kč16 102,11 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč