ERZ-V14D201 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 2 302
Unit Price: 0,27000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 2 317
Unit Price: 0,25000 Kč
Datasheet

Similar


TDK
In Stock: 1 381
Unit Price: 0,47000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 22
Unit Price: 0,39000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,18902 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 463
Unit Price: 0,49000 Kč
Datasheet
200 V 6 kA Varistor 1 Circuit Through Hole Disc 15.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V14D201

DigiKey Part Number
P7217-ND
Manufacturer
Manufacturer Product Number
ERZ-V14D201
Description
VARISTOR 200V 6KA DISC 15.5MM
Customer Reference
Detailed Description
200 V 6 kA Varistor 1 Circuit Through Hole Disc 15.5mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V14D201 Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
225 V
Manufacturer
Panasonic Industry
Current - Surge
6 kA
Series
Energy
70J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
770 pF @ 1 kHz
Maximum AC Volts
130 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
170 V
Mounting Type
Through Hole
Varistor Voltage (Min)
185 V
Package / Case
Disc 15.5mm
Varistor Voltage (Typ)
200 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-E11A201Panasonic Industry2 302P16681-ND0,27000 KčDirect
ERZ-E10A201Panasonic Industry2 317P16773-ND0,25000 KčSimilar
B72214S2131K101TDK1 381495-1436-ND0,47000 KčSimilar
MOVHE14V130YEaton - Electronics Division22283-MOVHE14V130Y-ND0,39000 KčSimilar
MOVHE14V130Y-APEaton - Electronics Division0283-MOVHE14V130Y-APTB-ND0,18902 KčSimilar
Last Time Buy
Request Stock Notification
Last Time Buy Date: 31.03.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
105,67300 Kč56,73 Kč
255,05520 Kč126,38 Kč
1004,36510 Kč436,51 Kč
2504,03764 Kč1 009,41 Kč
5003,84034 Kč1 920,17 Kč
1 0003,67787 Kč3 677,87 Kč
3 0003,47717 Kč10 431,51 Kč
5 0003,40291 Kč17 014,55 Kč
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč