MOVHE14V130Y-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 22
Unit Price: 9,38000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,90165 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,09686 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,09686 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,91592 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,91590 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,91592 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,91590 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,09686 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,09686 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,91592 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,91590 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,91592 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,91590 Kč
Datasheet
200 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOVHE14V130Y-AP

DigiKey Part Number
283-MOVHE14V130Y-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MOVHE14V130Y-AP
Description
VARISTOR 200V 6KA DISC 14MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
220 V
Manufacturer
Eaton - Electronics Division
Current - Surge
6 kA
Series
Energy
70J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1000 pF @ 1 kHz
Maximum AC Volts
130 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
170 V
Mounting Type
Through Hole
Varistor Voltage (Min)
180 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
200 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOVHE14V130YEaton - Electronics Division22283-MOVHE14V130Y-ND9,38000 KčParametric Equivalent
201KH14JYAGEO013-201KH14J-ND3,90165 KčParametric Equivalent
201KH14J-FYAGEO013-201KH14J-F-ND4,09686 KčParametric Equivalent
201KH14J-FP10YAGEO013-201KH14J-FP10-ND4,09686 KčParametric Equivalent
201KH14J-FP10TBYAGEO013-201KH14J-FP10TB-ND4,91592 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
5004,60156 Kč2 300,78 Kč
Manufacturers Standard Package
Unit Price without VAT:4,60156 Kč
Unit Price with VAT:5,56789 Kč