Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Varistor Voltage (Max) 220 V |
Manufacturer YAGEO | Current - Surge 6 kA |
Series | Energy 70J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1000 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 180 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 200 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 201KH14J-F | YAGEO | 0 | 13-201KH14J-F-ND | 4,09686 Kč | Parametric Equivalent |
| 201KH14J-FP10 | YAGEO | 0 | 13-201KH14J-FP10-ND | 4,09686 Kč | Parametric Equivalent |
| 201KH14J-FP10TB | YAGEO | 0 | 13-201KH14J-FP10TB-ND | 4,91592 Kč | Parametric Equivalent |
| 201KH14J-FP10TR | YAGEO | 0 | 13-201KH14J-FP10TR-ND | 4,91590 Kč | Parametric Equivalent |
| 201KH14J-FTB | YAGEO | 0 | 13-201KH14J-FTB-ND | 4,91592 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,90165 Kč | 7 803,30 Kč |
| Unit Price without VAT: | 3,90165 Kč |
|---|---|
| Unit Price with VAT: | 4,72100 Kč |


