201KH14J-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,90165 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,09686 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,09686 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,91592 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,91590 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,91592 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,91590 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,09686 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,91592 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,91590 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,91592 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,91590 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 3,90165 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,68211 Kč
Datasheet
200 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201KH14J-O

DigiKey Part Number
13-201KH14J-O-ND
Manufacturer
Manufacturer Product Number
201KH14J-O
Description
VARISTOR 200V 6KA DISC 14MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
200 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
220 V
Manufacturer
YAGEO
Current - Surge
6 kA
Series
Energy
70J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1000 pF @ 1 kHz
Maximum AC Volts
130 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
170 V
Mounting Type
Through Hole
Varistor Voltage (Min)
180 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
200 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
201KH14JYAGEO013-201KH14J-ND3,90165 KčParametric Equivalent
201KH14J-FYAGEO013-201KH14J-F-ND4,09686 KčParametric Equivalent
201KH14J-FP10YAGEO013-201KH14J-FP10-ND4,09686 KčParametric Equivalent
201KH14J-FP10TBYAGEO013-201KH14J-FP10TB-ND4,91592 KčParametric Equivalent
201KH14J-FP10TRYAGEO013-201KH14J-FP10TR-ND4,91590 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0004,09686 Kč8 193,72 Kč
Unit Price without VAT:4,09686 Kč
Unit Price with VAT:4,95720 Kč