


IAUT200N08S5N023ATMA1 | |
|---|---|
DigiKey Part Number | IAUT200N08S5N023ATMA1TR-ND - Tape & Reel (TR) IAUT200N08S5N023ATMA1CT-ND - Cut Tape (CT) IAUT200N08S5N023ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUT200N08S5N023ATMA1 |
Description | MOSFET N-CH 80V 200A 8HSOF |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 200A (Tc) 200W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IAUT200N08S5N023ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 7670 pF @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 200W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HSOF-8-1 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.3mOhm @ 100A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.8V @ 130µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,90000 Kč | 104,90 Kč |
| 10 | 68,84400 Kč | 688,44 Kč |
| 100 | 48,40770 Kč | 4 840,77 Kč |
| 500 | 39,68302 Kč | 19 841,51 Kč |
| 1 000 | 36,88087 Kč | 36 880,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 34,52566 Kč | 69 051,32 Kč |
| 4 000 | 32,54663 Kč | 130 186,52 Kč |
| 6 000 | 31,53911 Kč | 189 234,66 Kč |
| Unit Price without VAT: | 104,90000 Kč |
|---|---|
| Unit Price with VAT: | 126,92900 Kč |









