
H13-6.000-18-3030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-H13-6.000-18-3030-EXT-TR-ND - Tape & Reel (TR) 2151-H13-6.000-18-3030-EXT-TRCT-ND - Cut Tape (CT) 2151-H13-6.000-18-3030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H13-6.000-18-3030-EXT-TR |
Description | CRYSTAL 6.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±30ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XB6M000000S418 | NextGen Components | 600 000 | 3372-XB6M000000S418TR-ND | 19,16204 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 21,33500 Kč | 213,35 Kč |
| 25 | 20,17960 Kč | 504,49 Kč |
| 50 | 19,34560 Kč | 967,28 Kč |
| 100 | 18,54470 Kč | 1 854,47 Kč |
| 250 | 17,53780 Kč | 4 384,45 Kč |
| 500 | 16,81246 Kč | 8 406,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,11713 Kč | 16 117,13 Kč |
| 2 000 | 15,45132 Kč | 30 902,64 Kč |
| 3 000 | 15,41639 Kč | 46 249,17 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |







