200 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm

ERZ-E11A201

DigiKey Part Number
P16681-ND
Manufacturer
Manufacturer Product Number
ERZ-E11A201
Description
VARISTOR 200V 6KA DISC 13MM
Customer Reference
Detailed Description
200 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
225 V
Manufacturer
Panasonic Industry
Current - Surge
6 kA
Series
Energy
70J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
690 pF @ 1 kHz
Maximum AC Volts
130 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
170 V
Mounting Type
Through Hole
Varistor Voltage (Min)
185 V
Package / Case
Disc 13mm
Varistor Voltage (Typ)
200 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOV-20D201KBourns Inc.21 746MOV-20D201K-ND13,14000 KčSimilar
In-Stock: 2 302
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,47000 Kč6,47 Kč
104,46300 Kč44,63 Kč
503,66220 Kč183,11 Kč
1003,40990 Kč340,99 Kč
2503,14584 Kč786,46 Kč
5002,98568 Kč1 492,84 Kč
1 0002,85428 Kč2 854,28 Kč
2 5002,71539 Kč6 788,48 Kč
5 0002,63167 Kč13 158,35 Kč
Manufacturers Standard Package
Unit Price without VAT:6,47000 Kč
Unit Price with VAT:7,82870 Kč