
MOV-20D201K | |
|---|---|
DigiKey Part Number | MOV-20D201K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-20D201K |
Description | VARISTOR 200V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-20D201K Models |
Category | Varistor Voltage (Max) 225 V |
Manufacturer Bourns Inc. | Current - Surge 6.5 kA |
Series | Energy 95J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2400 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 105°C |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 185 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 200 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 25 | 8,24200 Kč | 206,05 Kč |
| 100 | 7,18470 Kč | 718,47 Kč |
| 250 | 6,68212 Kč | 1 670,53 Kč |
| 500 | 6,37802 Kč | 3 189,01 Kč |
| 1 000 | 6,12797 Kč | 6 127,97 Kč |
| 2 500 | 5,86390 Kč | 14 659,75 Kč |
| 5 000 | 5,70473 Kč | 28 523,65 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |

