205 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S2131K101

DigiKey Part Number
495-1436-ND
Manufacturer
Manufacturer Product Number
B72214S2131K101
Description
VARISTOR 205V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
205 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
B72214S2131K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
225.5 V
Manufacturer
TDK
Current - Surge
6 kA
Series
Energy
50J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
880 pF @ 1 kHz
Maximum AC Volts
130 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
170 V
Mounting Type
Through Hole
Varistor Voltage (Min)
184.5 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
205 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 381
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,47000 Kč11,47 Kč
108,05000 Kč80,50 Kč
257,20760 Kč180,19 Kč
1006,28170 Kč628,17 Kč
2505,84036 Kč1 460,09 Kč
5005,57384 Kč2 786,92 Kč
1 0005,35423 Kč5 354,23 Kč
2 5005,12253 Kč12 806,33 Kč
5 0004,98288 Kč24 914,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,47000 Kč
Unit Price with VAT:13,87870 Kč