

ERZ-E10A201 | |
|---|---|
DigiKey Part Number | P16773-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E10A201 |
Description | VARISTOR 200V 4.5KA DISC 11.5MM |
Customer Reference | |
Detailed Description | 200 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225 V |
Manufacturer Panasonic Industry | Current - Surge 4.5 kA |
Series | Energy 47J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 630 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 185 V | Package / Case Disc 11.5mm |
Varistor Voltage (Typ) 200 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV-14D201K | Bourns Inc. | 0 | MOV-14D201K-ND | 6,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 4,12900 Kč | 41,29 Kč |
| 50 | 3,37860 Kč | 168,93 Kč |
| 100 | 3,14500 Kč | 314,50 Kč |
| 250 | 2,89808 Kč | 724,52 Kč |
| 500 | 2,74876 Kč | 1 374,38 Kč |
| 1 000 | 2,62612 Kč | 2 626,12 Kč |
| 2 500 | 2,49649 Kč | 6 241,23 Kč |
| 5 000 | 2,41840 Kč | 12 092,00 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |

