Similar
Similar
Similar
Similar

ERZ-V14D391 | |
|---|---|
DigiKey Part Number | P7266-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V14D391 |
Description | VARISTOR 390V 6KA DISC 15.5MM |
Customer Reference | |
Detailed Description | 390 V 6 kA Varistor 1 Circuit Through Hole Disc 15.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V14D391 Models |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Panasonic Industry | Current - Surge 6 kA |
Series | Energy 140J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 500 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 15.5mm |
Varistor Voltage (Typ) 390 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72214P2251K101 | TDK | 2 827 | 495-B72214P2251K101-ND | 11,68000 Kč | Similar |
| B72214S2251K101 | TDK | 3 351 | 495-1440-ND | 11,05000 Kč | Similar |
| MOVHE14V250Y | Eaton - Electronics Division | 481 | 283-MOVHE14V250Y-ND | 9,38000 Kč | Similar |
| MOVHE14V250Y-AP | Eaton - Electronics Division | 0 | 283-MOVHE14V250Y-APTB-ND | 4,69624 Kč | Similar |
| V14E250P | Littelfuse Inc. | 5 282 | F5360-ND | 11,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 7,44500 Kč | 74,45 Kč |
| 25 | 6,64880 Kč | 166,22 Kč |
| 100 | 5,77490 Kč | 577,49 Kč |
| 250 | 5,35904 Kč | 1 339,76 Kč |
| 500 | 5,10834 Kč | 2 554,17 Kč |
| 1 000 | 4,90188 Kč | 4 901,88 Kč |
| 3 000 | 4,64681 Kč | 13 940,43 Kč |
| 5 000 | 4,55255 Kč | 22 762,75 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |





