220 V 6 kA Varistor 1 Circuit Through Hole Disc 15.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V14D221

DigiKey Part Number
P7218-ND
Manufacturer
Manufacturer Product Number
ERZ-V14D221
Description
VARISTOR 220V 6KA DISC 15.5MM
Customer Reference
Detailed Description
220 V 6 kA Varistor 1 Circuit Through Hole Disc 15.5mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V14D221 Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
242 V
Manufacturer
Panasonic Industry
Current - Surge
6 kA
Series
Energy
78J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
740 pF @ 1 kHz
Maximum AC Volts
140 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
180 V
Mounting Type
Through Hole
Varistor Voltage (Min)
198 V
Package / Case
Disc 15.5mm
Varistor Voltage (Typ)
220 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-E11A221Panasonic Industry1 324P16682-ND6,47000 KčDirect
ERZ-E10A221Panasonic Industry1 326P16774-ND5,84000 KčSimilar
B72214P2141K101TDK3 565495-B72214P2141K101-ND14,81000 KčSimilar
B72214S2141K101TDK0495-1437-ND12,72000 KčSimilar
MOVHE14V140YEaton - Electronics Division456283-MOVHE14V140Y-ND9,38000 KčSimilar
In-Stock: 5 868
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
105,67300 Kč56,73 Kč
255,05520 Kč126,38 Kč
1004,36510 Kč436,51 Kč
2504,03764 Kč1 009,41 Kč
5003,84034 Kč1 920,17 Kč
1 0003,67787 Kč3 677,87 Kč
3 0003,47717 Kč10 431,51 Kč
5 0003,40291 Kč17 014,55 Kč
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč