
B72214P2141K101 | |
|---|---|
DigiKey Part Number | 495-B72214P2141K101-ND |
Manufacturer | |
Manufacturer Product Number | B72214P2141K101 |
Description | VARISTOR 220V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214P2141K101 Models |
Category | Varistor Voltage (Max) 242 V |
Manufacturer TDK | Current - Surge 6 kA |
Series | Energy 65J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1000 pF @ 1 kHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 220 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 10,53200 Kč | 105,32 Kč |
| 25 | 9,46840 Kč | 236,71 Kč |
| 100 | 8,29210 Kč | 829,21 Kč |
| 250 | 7,73240 Kč | 1 933,10 Kč |
| 500 | 7,39494 Kč | 3 697,47 Kč |
| 1 000 | 7,11715 Kč | 7 117,15 Kč |
| 2 500 | 6,82384 Kč | 17 059,60 Kč |
| 5 000 | 6,64702 Kč | 33 235,10 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |


