220 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm

ERZ-E10A221

DigiKey Part Number
P16774-ND
Manufacturer
Manufacturer Product Number
ERZ-E10A221
Description
VARISTOR 220V 4.5KA DISC 11.5MM
Customer Reference
Detailed Description
220 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
242 V
Manufacturer
Panasonic Industry
Current - Surge
4.5 kA
Series
Energy
50J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
600 pF @ 1 kHz
Maximum AC Volts
140 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
180 V
Mounting Type
Through Hole
Varistor Voltage (Min)
198 V
Package / Case
Disc 11.5mm
Varistor Voltage (Typ)
220 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V14D221Panasonic Industry5 868P7218-ND8,13000 KčSimilar
B72214S0141K101TDK3 720495-1410-ND10,84000 KčSimilar
MOV-14D221KBourns Inc.1 503MOV-14D221K-ND6,88000 KčSimilar
V140LA10APLittelfuse Inc.2 110F3016-ND11,89000 KčSimilar
In-Stock: 1 326
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.03.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
104,04600 Kč40,46 Kč
503,31180 Kč165,59 Kč
1003,08240 Kč308,24 Kč
2502,84136 Kč710,34 Kč
5002,69494 Kč1 347,47 Kč
1 0002,57461 Kč2 574,61 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč