

ERZ-E11A221 | |
|---|---|
DigiKey Part Number | P16682-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A221 |
Description | VARISTOR 220V 6KA DISC 13MM |
Customer Reference | |
Detailed Description | 220 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Panasonic Industry | Current - Surge 6 kA |
Series | Energy 78J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 660 pF @ 1 kHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 13mm |
Varistor Voltage (Typ) 220 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V14D221 | Panasonic Industry | 5 868 | P7218-ND | 8,13000 Kč | Direct |
| B72214S2141K101 | TDK | 0 | 495-1437-ND | 12,72000 Kč | Direct |
| V14E140P | Littelfuse Inc. | 965 | V14E140P-ND | 11,89000 Kč | Direct |
| MOV-20D221K | Bourns Inc. | 1 620 | MOV-20D221K-ND | 13,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 4,46300 Kč | 44,63 Kč |
| 50 | 3,66220 Kč | 183,11 Kč |
| 100 | 3,40990 Kč | 340,99 Kč |
| 250 | 3,14584 Kč | 786,46 Kč |
| 500 | 2,98568 Kč | 1 492,84 Kč |
| 1 000 | 2,85428 Kč | 2 854,28 Kč |
| 2 500 | 2,71539 Kč | 6 788,48 Kč |
| 5 000 | 2,63167 Kč | 13 158,35 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |

