
DF02S | |
|---|---|
DigiKey Part Number | DF02STR-ND - Tape & Reel (TR) DF02SCT-ND - Cut Tape (CT) DF02SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF02S |
Description | BRIDGE RECT 1P 200V 1.5A 4-SDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount 4-SDIP |
Datasheet | Datasheet |
EDA/CAD Models | DF02S Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-SDIP |
Voltage - Peak Reverse (Max) 200 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 13,85900 Kč | 138,59 Kč |
| 100 | 9,03750 Kč | 903,75 Kč |
| 500 | 6,95916 Kč | 3 479,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,50721 Kč | 8 260,81 Kč |
| 3 000 | 5,03553 Kč | 15 106,59 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |




