


LM140LAH-15 | |
|---|---|
DigiKey Part Number | 296-41164-ND |
Manufacturer | |
Manufacturer Product Number | LM140LAH-15 |
Description | IC REG LINEAR 15V 100MA TO3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM140LAH-15 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 mA |
Packaging Bulk | Current - Supply (Max) 4.5 mA |
Part Status Active | PSRR 72dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -55°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 35V | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Output (Min/Fixed) 15V | Supplier Device Package TO-3 |
Voltage Dropout (Max) 2V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,53000 Kč | 667,53 Kč |
| 10 | 540,11100 Kč | 5 401,11 Kč |
| 25 | 508,27760 Kč | 12 706,94 Kč |
| 100 | 473,28650 Kč | 47 328,65 Kč |
| 250 | 456,60656 Kč | 114 151,64 Kč |
| Unit Price without VAT: | 667,53000 Kč |
|---|---|
| Unit Price with VAT: | 807,71130 Kč |



