240 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-07D241KTR

DigiKey Part Number
118-MOV-07D241KTR-ND - Tape & Reel (TR)
118-MOV-07D241KTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-07D241KTR
Description
VARISTOR 240V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
240 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-07D241KTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
1.2 kA
Energy
15J
Number of Circuits
1
Capacitance @ Frequency
252 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 056
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,10000 Kč21,00 Kč
251,83960 Kč45,99 Kč
1001,55600 Kč155,60 Kč
2501,42116 Kč355,29 Kč
5001,33926 Kč669,63 Kč
1 0001,27185 Kč1 271,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,21631 Kč2 432,62 Kč
4 0001,17074 Kč4 682,96 Kč
6 0001,14786 Kč6 887,16 Kč
10 0001,12253 Kč11 225,30 Kč
14 0001,10773 Kč15 508,22 Kč
20 0001,09350 Kč21 870,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč