
MOV-07D241K | |
|---|---|
DigiKey Part Number | 118-MOV-07D241K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-07D241K |
Description | VARISTOR 240V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D241K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 1.2 kA | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 252 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 25 | 1,61280 Kč | 40,32 Kč |
| 100 | 1,36070 Kč | 136,07 Kč |
| 250 | 1,23972 Kč | 309,93 Kč |
| 500 | 1,16706 Kč | 583,53 Kč |
| 2 000 | 1,05767 Kč | 2 115,34 Kč |
| 4 000 | 1,01704 Kč | 4 068,16 Kč |
| 6 000 | 0,99667 Kč | 5 980,02 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


