
DF06S | |
|---|---|
DigiKey Part Number | DF06STR-ND - Tape & Reel (TR) DF06SCT-ND - Cut Tape (CT) DF06SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF06S |
Description | BRIDGE RECT 1P 600V 1.5A 4-SDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-SDIP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-SDIP |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,15300 Kč | 141,53 Kč |
| 100 | 9,23280 Kč | 923,28 Kč |
| 500 | 7,11496 Kč | 3 557,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,63419 Kč | 8 451,28 Kč |
| 3 000 | 5,15368 Kč | 15 461,04 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |










