



TSM600-250F-2 | |
|---|---|
DigiKey Part Number | TSM600-250F-2TR-ND - Tape & Reel (TR) TSM600-250F-2CT-ND - Cut Tape (CT) TSM600-250F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM600-250F-2 |
Description | PTC RESET FUSE 250V 250MA 4SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 250V (600V Int) 250 mA Ih Surface Mount 4-SMD |
Datasheet | Datasheet |
Category | Time to Trip 6 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 1 Ohms |
Series | Resistance - Post Trip (R1) (Max) 7 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 4-SMD |
Voltage - Max 250V (600V Int) | Size / Dimension 0.681" L x 0.425" W (17.30mm x 10.80mm) |
Current - Hold (Ih) (Max) 250 mA | Thickness (Max) 0.461" (11.70mm) |
Current - Trip (It) 860 mA | Approval Agency CSA, UL |
Current - Max 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,56000 Kč | 174,56 Kč |
| 5 | 144,90400 Kč | 724,52 Kč |
| 10 | 133,70500 Kč | 1 337,05 Kč |
| 50 | 110,86780 Kč | 5 543,39 Kč |
| 100 | 102,23780 Kč | 10 223,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 80,77750 Kč | 16 155,50 Kč |
| 400 | 74,42390 Kč | 29 769,56 Kč |
| 600 | 70,92260 Kč | 42 553,56 Kč |
| 1 000 | 70,64801 Kč | 70 648,01 Kč |
| Unit Price without VAT: | 174,56000 Kč |
|---|---|
| Unit Price with VAT: | 211,21760 Kč |











