
37400500410 | |
|---|---|
DigiKey Part Number | WK4022BK-ND |
Manufacturer | |
Manufacturer Product Number | 37400500410 |
Description | FUSE BOARD MNT 50MA 250VAC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37400500410 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Bulk | Melting I²t 0.0056 |
Part Status Active | Approval Agency CSA, cULus |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fuse Type | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
Current Rating (Amps) | DC Cold Resistance 12.5 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,09000 Kč | 46,09 Kč |
| 5 | 38,24800 Kč | 191,24 Kč |
| 10 | 35,28800 Kč | 352,88 Kč |
| 50 | 29,28120 Kč | 1 464,06 Kč |
| 100 | 27,01200 Kč | 2 701,20 Kč |
| 250 | 24,26996 Kč | 6 067,49 Kč |
| 500 | 22,37294 Kč | 11 186,47 Kč |
| 1 000 | 20,61462 Kč | 20 614,62 Kč |
| 5 000 | 19,35912 Kč | 96 795,60 Kč |
| Unit Price without VAT: | 46,09000 Kč |
|---|---|
| Unit Price with VAT: | 55,76890 Kč |
















