
DF04S | |
|---|---|
DigiKey Part Number | DF04STR-ND - Tape & Reel (TR) DF04SCT-ND - Cut Tape (CT) DF04SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF04S |
Description | BRIDGE RECT 1P 400V 1.5A 4-SDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount 4-SDIP |
Datasheet | Datasheet |
EDA/CAD Models | DF04S Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-SDIP |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,65700 Kč | 146,57 Kč |
| 100 | 9,58350 Kč | 958,35 Kč |
| 500 | 7,39676 Kč | 3 698,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,86376 Kč | 8 795,64 Kč |
| 3 000 | 5,36737 Kč | 16 102,11 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |





