



5024940870 | |
|---|---|
DigiKey Part Number | WM2284TR-ND - Tape & Reel (TR) WM2284CT-ND - Cut Tape (CT) WM2284DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5024940870 |
Description | CONN RCPT 8POS 0.079 TIN SMD R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5024940870 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Natural |
Part Status Active | Insulation Height 0.270" (6.86mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Cable/Wire | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Resin |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,16800 Kč | 161,68 Kč |
| 25 | 15,15200 Kč | 378,80 Kč |
| 50 | 14,42980 Kč | 721,49 Kč |
| 100 | 13,73900 Kč | 1 373,90 Kč |
| 250 | 12,87848 Kč | 3 219,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 11,95449 Kč | 11 356,77 Kč |
| 1 900 | 11,38379 Kč | 21 629,20 Kč |
| 2 850 | 11,06278 Kč | 31 528,92 Kč |
| 4 750 | 10,67123 Kč | 50 688,34 Kč |
| 6 650 | 10,42107 Kč | 69 300,12 Kč |
| 9 500 | 10,16230 Kč | 96 541,85 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |











