
XZM2CYK54WRP-1 | |
|---|---|
DigiKey Part Number | 1497-XZM2CYK54WRP-1TR-ND - Tape & Reel (TR) 1497-XZM2CYK54WRP-1CT-ND - Cut Tape (CT) 1497-XZM2CYK54WRP-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CYK54WRP-1 |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.85mm |
Lens Size 1.30mm x 1.25mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 100 | 4,57340 Kč | 457,34 Kč |
| 500 | 3,74310 Kč | 1 871,55 Kč |
| 1 000 | 3,46971 Kč | 3 469,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,23726 Kč | 6 474,52 Kč |
| 4 000 | 3,03967 Kč | 12 158,68 Kč |
| 6 000 | 2,93822 Kč | 17 629,32 Kč |
| 10 000 | 2,82360 Kč | 28 236,00 Kč |
| 14 000 | 2,75540 Kč | 38 575,60 Kč |
| 20 000 | 2,68887 Kč | 53 777,40 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |







