Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMPT3906G TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT3906GTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT3906GTRPBFREECT-ND - Cut Tape (CT) 1514-CMPT3906GTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT3906G TR PBFREE |
Description | TRANS PNP 40V 0.2A SOT-23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3906-7-F | Diodes Incorporated | 372 666 | MMBT3906-FDICT-ND | 3,36000 Kč | Direct |
| BC858B-7-F | Diodes Incorporated | 72 | 31-BC858B-7-FCT-ND | 3,99000 Kč | Similar |
| BCW61BE6327HTSA1 | Infineon Technologies | 0 | BCW61BE6327HTSA1TR-ND | 0,00000 Kč | Similar |
| BCW61CT116 | Rohm Semiconductor | 0 | 846-BCW61CT116CT-ND | 10,43000 Kč | Similar |
| MMBT3906 RFG | Taiwan Semiconductor Corporation | 33 034 | MMBT3906RFGCT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,43400 Kč | 154,34 Kč |
| 100 | 10,12100 Kč | 1 012,10 Kč |
| 500 | 7,83352 Kč | 3 916,76 Kč |
| 1 000 | 7,09690 Kč | 7 096,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,16067 Kč | 18 482,01 Kč |
| 6 000 | 5,68937 Kč | 34 136,22 Kč |
| 9 000 | 5,44926 Kč | 49 043,34 Kč |
| 15 000 | 5,17953 Kč | 77 692,95 Kč |
| 21 000 | 5,01982 Kč | 105 416,22 Kč |
| 30 000 | 4,86461 Kč | 145 938,30 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |
















